Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-1073
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.22 mm² | |
| Number of Cores | 6 | |
| Sheath Colour | Black | |
| Length | 1.5m | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 48 V | |
| Current Rating | 1 A | |
| Cable Shape | Multicore | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -20 → +70 °C | |
| American Wire Gauge | 24 AWG | |
| Outer Diameter | 4.8mm | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.22 mm² | ||
Number of Cores 6 | ||
Sheath Colour Black | ||
Length 1.5m | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 48 V | ||
Current Rating 1 A | ||
Cable Shape Multicore | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Priced to Clear Yes | ||
Operating Temperature Range -20 → +70 °C | ||
American Wire Gauge 24 AWG | ||
Outer Diameter 4.8mm | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- GB
