Right Angle Male Cordset, 3.36mm

Subtotal (1 unit)*

£352.50

(exc. VAT)

£423.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£352.50

*price indicative

RS Stock No.:
508-463
Mfr. Part No.:
1200945003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

34691

Number of Cores

12

Sheath Colour

Black

Length

3.36mm

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

COO (Country of Origin):
IT
The TE Connectivity Right-Angle Header Assembly is designed for seamless integration in automotive applications, offering reliable connections with its 12 circuits and unique Polarization B feature. This product harmoniously balances functionality and efficiency, ensuring optimal performance in power and wire-to-board applications. Built from durable materials, it guarantees longevity while maintaining a sleek and unobtrusive profile. With its thoughtful design elements such as high-temperature thermoplastic and brass metal contacts, it is engineered to meet stringent standards for quality and reliability. Its versatility is further enhanced by compatibility with a recommended PCB thickness of 1.57mm, making it an ideal choice for various projects.

Designed specifically for automotive and power applications
Polarization feature enhances ease of use during installation
Constructed with high temperature thermoplastic for reliability
Brass contacts ensure superior electrical conductivity
Compact design suits space constrained environments
Tray packaging optimises storage and handling efficiency
Compatibility with through hole termination interface
Durable construction allows for high mating cycles
Robust voltage rating supports a wide range of applications
Environmentally compliant with various global regulations