Phoenix Contact Straight Male 4 way M12 to Free Ends Actuator/Sensor Cable, 4.1m
- RS Stock No.:
- 496-122
- Mfr. Part No.:
- 1409774
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-122
- Mfr. Part No.:
- 1409774
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Number of Cores | 4 | |
| Cross Sectional Area | 22 AWG | |
| Length | 4.1m | |
| Sheath Colour | Yellow | |
| Sheath Material | Polyurethane PUR | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 | Free Ends | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Number of Cores 4 | ||
Cross Sectional Area 22 AWG | ||
Length 4.1m | ||
Sheath Colour Yellow | ||
Sheath Material Polyurethane PUR | ||
Connector 1 Orientation Straight | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Free Ends | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 4-position PUR halogen-free cable in yellow. It features a straight M12 SPEEDCON plug with A coding on one end and a free cable end on the other. The cable has a length of 4.1 meters.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
