Phoenix Contact Male 4 way Female 4 way Bus Cable, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-495
Mfr. Part No.:
1569540
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Blue

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Voltage

100V

Standards/Approvals

UL AWM Styl20963, UL VW1, EAC-RoHS ID: RU D-DE.HB35.B.00387, IEC 60332-1-2, IEC 60754-1, EN 50288-2-2, EN 60811-2-1, UN ECE-R 118.03

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Network Cable designed to enhance connectivity in industrial applications. With its robust construction and advanced shielding technology, this Ethernet CAT5 cable facilitates high speed data transmission at 100 Mbps, ensuring reliability in demanding environments. The cable features plug straight M12 connectors with D coding, which come with an IP67 rating to withstand exposure to moisture and dust. Measuring 5 meters in length and crafted from halogen free materials, it promotes safety and environmental responsibility, making it ideal for modern industrial settings.

IP67 rated for protection against moisture and dust

Flexible installation options benefit both fixed and mobile applications

Durable materials withstand harsh operating conditions

Lightweight profile facilitates easy handling and installation

Compliant with E Class and UNSPSC standards for industry compatibility

Weight optimised for energy efficient transport and handling