Lumberg Automation Male Cordset
- RS Stock No.:
- 145-921
- Mfr. Part No.:
- 935301005 PP12MMSSV4A01820100
- Brand:
- Lumberg Automation
Bulk discount available
Subtotal (1 unit)*
£41.08
(exc. VAT)
£49.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £41.08 |
| 10 + | £37.79 |
*price indicative
- RS Stock No.:
- 145-921
- Mfr. Part No.:
- 935301005 PP12MMSSV4A01820100
- Brand:
- Lumberg Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | M12 Push Pull (Inner) | |
| Connector 1 Gender | Male | |
| Coding | A | |
| Mounting Type | Cable Mount | |
| Shielded/Unshielded | Shielded | |
| Current Rating | 4 A | |
| Voltage Rating | 1.5 kV | |
| IP Rating | IP65, IP67 | |
| Insulation Material | TPU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Outer Diameter | 5.0 ± 0.2mm | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series M12 Push Pull (Inner) | ||
Connector 1 Gender Male | ||
Coding A | ||
Mounting Type Cable Mount | ||
Shielded/Unshielded Shielded | ||
Current Rating 4 A | ||
Voltage Rating 1.5 kV | ||
IP Rating IP65, IP67 | ||
Insulation Material TPU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Outer Diameter 5.0 ± 0.2mm | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Pigtail data connector is designed for industrial sensor applications, featuring a push pull mechanism for easy connection. It includes a shielded male connector in a straight A coded configuration with 4 pins, utilizing 4x0.34 mm² conductors for robust signal transmission. Housed in a durable PVC cable, this pigtail ensures reliable performance in challenging industrial environments.
Cu/Au plated contact
CuSn contact base material
Operating temperature is between 40°C to +85°C
IP65 and IP67 protection rating
CuSn contact base material
Operating temperature is between 40°C to +85°C
IP65 and IP67 protection rating
Related links
- Lumberg Automation Male Cordset
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 300mm
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 2m
- Lumberg Automation Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5m
- Lumberg Automation Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2m
- Lumberg Automation Male 4 way M8 to Unterminated Sensor Actuator Cable, 300mm
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable, 4m
- Lumberg Automation Male 4 way M12 to Unterminated Sensor Actuator Cable, 2m

