Lumberg Automation Female Cordset

Subtotal (1 pack of 1 unit)*

£75.96

(exc. VAT)

£91.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +£75.96

*price indicative

RS Stock No.:
145-862
Mfr. Part No.:
934850177 RKWT 4L-1026/3 M
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

M12 Power

Connector 1 Gender

Female

Coding

L

Mounting Type

Cable Mount

Shielded/Unshielded

Unshielded

Voltage Rating

1.5 kV

Current Rating

20 A

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Insulation Material

TPE

Outer Diameter

8.6 ±0.20mm

COO (Country of Origin):
CZ
The Lumberg Automation Cordset features a female, angled connector with a 4 pin (3+PE) K coded configuration, housed in a robust blue body. Rated for 600 V AC/DC and 20 A, it is designed for high performance applications. The cordset includes a durable PUR black cable with a cross section of approximately 2.5 mm², ensuring reliability and safety in various industrial environments.

IP67 and IP69K protection rating
Cu/Au plated contact
CuNi contact base material
Moulded body made of TPE

Related links