RS PRO Thermocouple Selector Switch for Use with Type K Thermocouple, ANSI, RoHS Compliant Standard

Unavailable
RS will no longer stock this product.
RS Stock No.:
891-9062
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Selector Switch

For Use With

Type K Thermocouple

Thermocouple Type

K

Mounting Type

Bench

Minimum Temperature

-10°C

Maximum Temperature

+105°C

Standards Met

ANSI, RoHS Compliant

COO (Country of Origin):
GB