Sensata / Cynergy3 4 way M12 to Sensor Actuator Cable, 10 m

Image representative of range

Subtotal (1 unit)*

£56.94

(exc. VAT)

£68.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.94

*price indicative

RS Stock No.:
780-0371
Mfr. Part No.:
LC10FBR-PUR
Brand:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Series

LC

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride, Polyurethane

Connector Type A

M12

Number of Contacts A

4

Voltage

25 V

Standards/Approvals

IEC61076-2-101, IEC 60529

IP Rating

IP67

COO (Country of Origin):
GB

Sensata Cynergy3 M12 Cable, Elbow Body Type, 10m Length - LC Series - LC10FBR-PUR


For a reliable connection to your liquid level sensor, choose this M12 cable from Sensata Cynergy3. Its 10m length makes it suitable for long-distance connections. The elbow body type is ideal for use in areas where space is limited, letting you make a right-angled connection without damaging your cable. Thanks to its PUR sheath, it's resistant to oil and wear for use in heavy-duty industrial environments. When used in conjunction with a compatible Sensata Cynergy3 sensor, it has an IP67 rating, so it's dust-tight and protected against submersion in 1m of water for up to 30 minutes.

Features & Benefits


• Wide operating temperature range of -25°C to +80°C for use in challenging environments

• Contacts are made of gold-over-nickel-plated copper-zinc for high conductivity and resistance to corrosion, ensuring a reliable connection

• Locking nut to help ensure a secure connection that won't come loose, even in high-vibration applications

What's the voltage rating of this cable?


This cable has a maximum voltage rating of 250V AC/DC, making it suitable for use in low-power systems.

Note

Cable Length - 10m

Related links