Sensata / Cynergy3 4 way M12 to Sensor Actuator Cable, 10 m

Image representative of range

Subtotal (1 unit)*

£30.14

(exc. VAT)

£36.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.14

*price indicative

RS Stock No.:
780-0355
Mfr. Part No.:
LC05FBR-PVC
Brand:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Series

LC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane, Polyvinyl Chloride

Jacket Colour

Black

Cable Length

10m

Number of Contacts A

4

Connector Type A

M12

Voltage

25 V

IP Rating

IP67

Standards/Approvals

IEC61076-2-101, IEC 60529

COO (Country of Origin):
GB

Sensata Cynergy3 M12 Cable, For Use With Liquid Level Sensors, 5m Length - LC Series - LC05FBR-PVC


Connect your liquid level sensor to a control device with this reliable M12 cable set from Sensata Cynergy3. Its PVC sheath is resistant to moisture, oils and chemicals for use in demanding applications such as industrial pumps and fuel tanks. The copper-zinc contacts are plated in gold-over-nickel for reliable conductivity and resistance to corrosion, helping to ensure a reliable connection. You'll commonly find this cable used in water treatment plants and beverage production.

Features & Benefits


• IP67 rating when connected to a compatible switch for protection against dust and submersion in 1m of water for up to 30 minutes

• Elbow-shaped body fits easily in tight or awkward areas

• Voltage rating of 250V AC/DC for use in low-power applications

What's the operating temperature range of this cable set?


This cable set has a broad operating temperature range between -40°C and +90°C, so it's suitable for use in demanding environments.

How long is this cable?


The cable is 5m in length, making it simple to connect devices at a distance.

Related links