Sensata / Cynergy3 4 way M12 to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 780-0352
- Mfr. Part No.:
- LC02FBR-PVC
- Brand:
- Sensata / Cynergy3
Image representative of range
Subtotal (1 unit)*
£18.66
(exc. VAT)
£22.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 19 January 2026
- Plus 5 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.66 |
*price indicative
- RS Stock No.:
- 780-0352
- Mfr. Part No.:
- LC02FBR-PVC
- Brand:
- Sensata / Cynergy3
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Series | LC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Voltage | 25 V | |
| Standards/Approvals | IEC61076-2-101, IEC 60529 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Series LC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Voltage 25 V | ||
Standards/Approvals IEC61076-2-101, IEC 60529 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 M12 Cable Set, 2m Length, 4A - LC Series - LC02FBR-PVC
Provide your liquid level sensor with a reliable connection using this M12 cable set from Sensata Cynergy3. The 4-core connector fits with a switch and a floating sensor to allow the safe transfer of electrical power through containers. Its contacts are made from a copper-zinc alloy with a gold-over-nickel plating for high conductivity and resistance to corrosion, ensuring reliable performance. The connector ends have a right-angled body orientation, offering easy installation in awkward spaces or tight corners. This cable set is commonly used in applications such as hydroelectric power plants, beverage manufacturing and water catchment areas.
Features & Benefits
• IP67 (ingress protection) rating for protection against dust and submersion in 1m of water for up to 30 minutes
• Ample cable length of 2m for flexible connections in large industrial tanks
• PVC cable sheath and wire insulation for resistance to impact and wear
What's the operating temperature range of this M12 cable set?
This M12 cable set has a broad operating temperature range of -40°C to +90°C, making it suitable for use in hot and cold environments.
Related links
- Sensata Cynergy3 Sensor Actuator Cable
- Cynergy3 Sensor & Actuator Cables
- Sensata Cynergy3 500mm Cable Length for Use with Vertical Plastic Switches
- Sensata Cynergy3 Replacement Seal
- Sensata Cynergy3 Termination Enclosure for Use with Float Switches
- Sensata Cynergy3 Extension Tube for Use with Vertical Plastic Switches
- Sensata Cynergy3, EXT-ALL Series Extension Tube for Use with Vertical Plastic Switches
- Sensata Cynergy3, EXT-ALL Series Extension Tube for Use with Vertical Float Switches
