RS PRO IEC Standard In-Line Socket Connector for use with Type B Thermocouple Type B, Standard
- RS Stock No.:
- 774-7260
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-7260
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Standard In-line Socket Connector | |
| For Use With | Type B Thermocouple | |
| Connector Type | In-Line | |
| Plug/Socket | Socket | |
| Connector Size | Standard Size | |
| Standards Met | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Standard In-line Socket Connector | ||
For Use With Type B Thermocouple | ||
Connector Type In-Line | ||
Plug/Socket Socket | ||
Connector Size Standard Size | ||
Standards Met IEC | ||
