RS PRO Quickwire Thermocouple Connector for Use with Type E Thermocouple, Miniature Size, JIS Standard
- RS Stock No.:
- 771-8802
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 771-8802
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type E Thermocouple | |
| Application | Miniature Quickwire Connector | |
| Connector Type | Quickwire | |
| Plug/Socket | Plug | |
| Thermocouple Type | E | |
| Connector Size | Miniature Size | |
| Minimum Temperature | -35°C | |
| Maximum Temperature | +220°C | |
| Standards Met | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Type E Thermocouple | ||
Application Miniature Quickwire Connector | ||
Connector Type Quickwire | ||
Plug/Socket Plug | ||
Thermocouple Type E | ||
Connector Size Miniature Size | ||
Minimum Temperature -35°C | ||
Maximum Temperature +220°C | ||
Standards Met JIS | ||
Miniature Quick Wire Plugs
A range of miniature connectors with flat plug pins. These quick wire plugs have easy 'jab-in' connection for rapid termination, just push-in the wire and tighten the screw. These miniature quick wire plugs are available in thermocouple types K, J, T, E, R/S & B.
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
