Fluid level probe,100mm rod,24Vdc,Hazard

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
513-2433
Mfr. Part No.:
7ML5610-0BC20
Brand:
Siemens

RoHS Status: Not Applicable

CLS100 Pointek Capacitance Point Level Sensor


Simens CLS100 Pointek range provide accurate, reliable, repeatable level detection. Inverse frequency shift technology uses the inverse relationship between capacitance frequency to monitor fluid level. Small changes in level result in a large change in frequency resulting in excellent accuracy. Compact design to aid installation in tight spaces, on small chemical batch tanks, for empty pipe line detection or for water/oil lubrication pump reservoirs.

Tip sensitive
Versatile, compact 100mm insertion level switch
Suitable for liquids, solids, slurries, foam and interface applications
Inverse ’Frequency Shift’ technology for difficult applications where vibrating fork (tuning fork) or traditional sensors prove unsuitable
High resistance to material build-up
Easy to install and calibrate
PPS (Polyphenylene Sulfide) corrosion-resistant material offers excellent chemical compatibility
Low or zero maintenance - no moving parts
May be installed in tight spaces e.g. a high and low level switch on

Approvals

CSA Certified, FM
Certificate No. KEMA 00ATEX1038X
Group & Category: II 1/3D 107°C

CSA certified for Canada & US; FM; FCC