BALLUFF Cylindrical Inductive Analogue Position Sensor Magnet, 10 x 10 mm
- RS Stock No.:
- 494-8013
- Mfr. Part No.:
- BIL 000-MH-A
- Brand:
- BALLUFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-8013
- Mfr. Part No.:
- BIL 000-MH-A
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Application | Inductive Analogue Position Sensor | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Application Inductive Analogue Position Sensor | ||
- COO (Country of Origin):
- DE
BIL EDO - transducer, 0 → 60 mm, analogue output
Magneto-inductive path sensor in compact size
Suitable for tough environments, as sensors and electronics are encapsulated
Contact-free, wear-free
Analogue current and voltage output
Suitable for tough environments, as sensors and electronics are encapsulated
Contact-free, wear-free
Analogue current and voltage output
Accessories
Position sensor without housing
Position sensor with housing
Fixing bracket
Position sensor with housing
Fixing bracket
Applications
Robotics/handling
Clamping cylinder
Packaging technology
Process industry
Clamping cylinder
Packaging technology
Process industry
Approvals
CE
