Sensata / BEI Sensors, M9445 Series Encoder for Use with SIL3 Safety Encoders
- RS Stock No.:
- 285-8400
- Distrelec Article No.:
- 302-82-572
- Mfr. Part No.:
- M9445/015
- Brand:
- Sensata / BEI Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8400
- Distrelec Article No.:
- 302-82-572
- Mfr. Part No.:
- M9445/015
- Brand:
- Sensata / BEI Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / BEI Sensors | |
| Accessory Type | Encoder | |
| Product Type | Encoder | |
| For Use With | SIL3 Safety Encoders | |
| Series | M9445 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sensata / BEI Sensors | ||
Accessory Type Encoder | ||
Product Type Encoder | ||
For Use With SIL3 Safety Encoders | ||
Series M9445 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The high-quality stator coupling kit designed for precision applications. With durable materials and precise engineering, this product ensures reliable performance in various industrial settings.
Manufactured with stainless steel stator material for enhanced durability and performance
Includes M5x8 Hexalobular socket pan head screws for easy installation and secure fastening
Designed with safety washers for added protection and stability during operation
Related links
- Sensata / BEI Sensors Linear Measuring Linear Transducer
- SICK Encoder Collets for Use with DBS60 Hollow Shaft Encoders
- Omron FSM SIL2, SIL3 Standard
- STMicroelectronics Evaluation Kit For Industrial PLC Solutions Targeting SIL3 MCU Evaluation Kit STEVAL-SILKT01
- Solartron Metrology Return Spring
- BALLUFF Ultrasonic Block Proximity Sensor PNP NO/NC, 20 → 30 V dc
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- BALLUFF Ultrasonic Block Proximity Sensor 20 → 30 V dc
