Roth Elektronik IS Series, Miniature Plug for Use with K-Type Thermocouple, CENELEC, IEC, ISO EN 9000:2000, RoHS
- RS Stock No.:
- 283-7530
- Distrelec Article No.:
- 176-80-913
- Mfr. Part No.:
- IS-K-M
- Brand:
- Roth Elektronik
24 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£9.03
(exc. VAT)
£10.84
(inc. VAT)
Units | Per unit |
---|---|
1 + | £9.03 |
- RS Stock No.:
- 283-7530
- Distrelec Article No.:
- 176-80-913
- Mfr. Part No.:
- IS-K-M
- Brand:
- Roth Elektronik
Related links
- Roth Elektronik IM Series Plug for Use with K-Type Thermocouple
- Roth Elektronik Cable for Use with K-Type Thermocouple
- RS PRO, Miniature Thermocouple Connector for Use with Type K...
- Sioen Uk Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, M
- Thermocouple & Extension Wire
- RS PRO Thermocouple Selector Switch for Use with Type K...
- RS PRO, Single Pair Thermocouple Terminal Block for Use with Type...
- RS PRO, Standard Thermocouple Connector for Use with Type K...