- RS Stock No.:
- 269-1957
- Mfr. Part No.:
- FB-5204
- Brand:
- Rosemount
1 In stock - FREE next working day delivery available
Price Each
£535.86
(exc. VAT)
£643.03
(inc. VAT)
Units | Per unit |
---|---|
1 + | £535.86 |
- RS Stock No.:
- 269-1957
- Mfr. Part No.:
- FB-5204
- Brand:
- Rosemount
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Rosemount™ Hygienic IO-Link Master with EtherNet/IP Interface - 4 Port
IO-Link master establishes the connection between the IO-Link sensor and takes the sensor data up to the control level network.
Specifications
Attribute | Value |
---|---|
Connector Size | M12 |
Series | 1408H |
Cable Length | 10m |
Related links
- Rosemount 1408H Series I/O module, M12, 10m cable
- Rosemount 1408H Series, M12 Patch Cable, 10m Cable Length for Use...
- Rosemount 1408H Series, M12 Cable, 10m Cable Length for Use with...
- Rosemount 1408H Series, 6.35 mm O-ring, 10m Cable Length for Use...
- Rosemount 1408H Series Adapter O-ring for Use with Rosemount...
- Rosemount 1408H Series, M12 IO Link Communicator for Use with...
- Rosemount 1408H Series, M12 IO-Link Assistant Software for Use...
- Rosemount 1408H Series, 50 mm Hygienic Adapter for Use with...