Omron, E39 Series Reflector, 20 x 60mm Cable Length for Use with Photoelectric Sensor
- RS Stock No.:
- 265-5339
- Mfr. Part No.:
- E39-R51
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.06
(exc. VAT)
£32.47
(inc. VAT)
- RS Stock No.:
- 265-5339
- Mfr. Part No.:
- E39-R51
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Reflector | |
| For Use With | Photoelectric Sensor | |
| Application | Retroreflective Light Barrier | |
| Series | E39 | |
| Cable Length | 20 x 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Reflector | ||
For Use With Photoelectric Sensor | ||
Application Retroreflective Light Barrier | ||
Series E39 | ||
Cable Length 20 x 60mm | ||
- COO (Country of Origin):
- DE
The Omron reflector is a detergent resistant with IP69K degree of protection.
20 x 60 mm

