EGOPro SD Programmer for Use with P LX TAG SD
- RS Stock No.:
- 215-0552
- Mfr. Part No.:
- PLX PROGRAM SD
- Brand:
- Advanced Microwave Engineering
Stock information currently inaccessible
- RS Stock No.:
- 215-0552
- Mfr. Part No.:
- PLX PROGRAM SD
- Brand:
- Advanced Microwave Engineering
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advanced Microwave Engineering | |
| Accessory Type | SD Programmer | |
| For Use With | P LX TAG SD | |
| Select all | ||
|---|---|---|
Brand Advanced Microwave Engineering | ||
Accessory Type SD Programmer | ||
For Use With P LX TAG SD | ||
- COO (Country of Origin):
- IT
The AME SD programmer is a device that allows you
to perform two functions: The configuration
and the download of the SD TAG data.
to perform two functions: The configuration
and the download of the SD TAG data.
WEIGHT 0,3kg
MEASURES 48mm x 95mm x 22mm
POWER SUPPLY* 5VDC (from USB port)
POWER 1W
OPERATING TEMPERATURE -10 °C + 60 °C
DEGREE OF PROTECTION IP20
MEASURES 48mm x 95mm x 22mm
POWER SUPPLY* 5VDC (from USB port)
POWER 1W
OPERATING TEMPERATURE -10 °C + 60 °C
DEGREE OF PROTECTION IP20