Omron V430 Series Input Devices for Use with F430, V430
- RS Stock No.:
- 214-7968
- Mfr. Part No.:
- V430-WE-5M
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-7968
- Mfr. Part No.:
- V430-WE-5M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Input Devices | |
| For Use With | F430, V430 | |
| Application | Automobile, Digital, Pharma | |
| Series | V430 | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Input Devices | ||
For Use With F430, V430 | ||
Application Automobile, Digital, Pharma | ||
Series V430 | ||
Cable Length 5m | ||
The Omron V/F 430 is 5m Ethernet cable with connection type of M12.
High-speed
Presize
Presize
