High temp probe for 650-734 module

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
650-762
Brand:
NEUTRAL

RoHS Status: Not Applicable

13mm Digit Minimum/Maximum Temperature Indicator


Internal memory allows maximum and minimum values to be stored and displayed
Over/under alarm when set points are passed
Integral sensor or optional external high or low temperature probes can be fitted to extend the range from +20°C to +110°C and -40°C to +50°C respectively
Dimensions: H35 x W68 x D68mm
Panel cut-out for mounting bezel: 32 x 60mm

Note

When external sensors are used it will be necessary to fit two resistors to the module, a fixed 4.7K and a variable 4.7K resistor. Low temperature probes have blue and black ID bands. High temperature probes have a single black ID band.


Combined LCD Clock & Temperature Modules


Module has a temperature resolution of 0.1°C (0.1°F), an internal sensor temperature range of -5°C to +50°C and over/under alarms when set points are passed. Display for this module is LCD 13mm digit height and has annunciators.