Siemens, SENTRON Series Sensor for Use with 7LQ, RoHS Standard
- RS Stock No.:
- 625-452
- Mfr. Part No.:
- 7LQ2920
- Brand:
- Siemens
Subtotal (1 unit)*
£49.00
(exc. VAT)
£58.80
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.00 |
*price indicative
- RS Stock No.:
- 625-452
- Mfr. Part No.:
- 7LQ2920
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Pressure Sensor | |
| Accessory Type | Sensor | |
| For Use With | 7LQ | |
| Series | SENTRON | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Pressure Sensor | ||
Accessory Type Sensor | ||
For Use With 7LQ | ||
Series SENTRON | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Light sensor designed for seamless integration into a variety of environments, boasting an IP65 rating that ensures protection against dust and moisture. Ideal as a spare part for lighting solutions, it replaces outdated sensors with ease and efficiency. The innovative design facilitates surface mounting, making installation straightforward and hassle-free. With the product designation as a replacement light sensor, it promises reliability and longevity in demanding conditions, embodying the quality and precision associated with its brand. Enhance your lighting control systems and ensure consistent performance with this expertly crafted component, specifically developed to meet industry standards.
Surface-mounted design simplifies the installation process
IP65 rating guarantees protection against dust and water
Replacement capability ensures compatibility with existing systems
Manufactured by a trusted name known for quality engineering
Ideal for enhancing lighting control in various settings
Related links
- Siemens Sentron Series Current Transformer
- Siemens SENTRON Series T-Connector for Use with 3VA2
- Siemens SENTRON Series End Cover for Use with Open Terminals
- Siemens SENTRON Series Current Transformer 600:1
- Siemens SENTRON Series Current Transformer 400:5
- Siemens SENTRON Series Current Transformer 250:5
- Siemens Sentron Series Window Current Transformer 400:5, 5 A Output
- Siemens Sentron Series Window Current Transformer 200:5, 5 A Output
