Eaton, Series E51 Series Cable for Use with Sensor
- RS Stock No.:
- 247-724
- Mfr. Part No.:
- 135799 E51KF823
- Brand:
- Eaton
Subtotal (1 unit)*
£83.42
(exc. VAT)
£100.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.42 |
*price indicative
- RS Stock No.:
- 247-724
- Mfr. Part No.:
- 135799 E51KF823
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Application | Sensor | |
| Series | Series E51 | |
| Connector Type | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Application Sensor | ||
Series Series E51 | ||
Connector Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton accessory is a key component of The Eaton Moeller series E51, designed to offer unmatched performance in communication applications. Constructed from high-quality materials, it ensures robust durability and adaptability, making it ideal for diverse environments. The glass fibre simplex cable provides exceptional clarity and signal strength, allowing it to excel in both industrial and residential settings. With an impressive temperature range, this product can withstand extreme conditions, making it a reliable choice for demanding applications. Its stainless-steel enclosure not only adds to its longevity but also enhances its aesthetic appeal, making it suitable for any installation. Whether you're looking for dependability in a professional setting or versatility for DIY projects, this product seamlessly integrates into your systems, embodying the perfect blend of functionality and innovation.
Utilises advanced glass fibre technology for superior signal clarity
Engineered with stainless steel for a robust and unobtrusive finish
Functionality spans across various temperature extremes for versatile use
Designed for easy integration with existing systems, reducing installation time
Offers a lightweight construction, ensuring minimal strain on connected devices
Engineered with stainless steel for a robust and unobtrusive finish
Functionality spans across various temperature extremes for versatile use
Designed for easy integration with existing systems, reducing installation time
Offers a lightweight construction, ensuring minimal strain on connected devices
Related links
- Eaton, Series E51 Series Cable for Use with Sensor
- Eaton, Series E65 Series Reflector for Use with Sensor
- Eaton, Series E58 Series Support Bracket for Use with Sensor
- Eaton, Series E57 Series M18 Protective Cap for Use with Sensor
- Eaton, Series E57 Series M12 Protective Cap for Use with Sensor
- Eaton, Series E57 Series Standard Protective Cap for Use with Sensor
- Eaton CE, UL Standard
- Eaton RoHS Compliant Standard
