Eaton, Series E51 Series Cable for Use with Sensor
- RS Stock No.:
- 247-721
- Mfr. Part No.:
- 135793 E51KF723
- Brand:
- Eaton
Subtotal (1 unit)*
£113.10
(exc. VAT)
£135.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.10 |
*price indicative
- RS Stock No.:
- 247-721
- Mfr. Part No.:
- 135793 E51KF723
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Application | Sensor | |
| Series | Series E51 | |
| Connector Type | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Application Sensor | ||
Series Series E51 | ||
Connector Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton glass fibre duplex cable is an integral part of The Eaton Moeller series E51, designed for both durability and high performance. Built with a robust stainless steel enclosure, it can withstand extreme ambient temperatures, making it ideal for a wide array of applications. The accessory boasts a sleek design and compact dimensions, ensuring it can easily fit into various setups. With easy installation and a certification-free specification, it is a reliable solution for professionals seeking quality and efficiency. Whether for industrial use or in other demanding environments, this product showcases Eaton's commitment to excellence and innovation in engineering.
Constructed with high-quality glass fibre for superior durability
Offers exceptional resistance to high temperatures up to 250 °C
Compact size makes it easy to integrate into existing systems
Stainless steel materials ensure enhanced longevity and corrosion resistance
Lightweight design simplifies installation and reduces handling issues
Compatible with a variety of applications, adding versatility to your projects
Offers exceptional resistance to high temperatures up to 250 °C
Compact size makes it easy to integrate into existing systems
Stainless steel materials ensure enhanced longevity and corrosion resistance
Lightweight design simplifies installation and reduces handling issues
Compatible with a variety of applications, adding versatility to your projects
Related links
- Eaton, Series E51 Series Cable for Use with Sensor
- Eaton, Series E65 Series Reflector for Use with Sensor
- Eaton, Series E58 Series Support Bracket for Use with Sensor
- Eaton, Series E57 Series Standard Protective Cap for Use with Sensor
- Eaton, Series E57 Series M12 Protective Cap for Use with Sensor
- Eaton, Series E57 Series M18 Protective Cap for Use with Sensor
- Eaton CE, UL Standard
- Eaton RoHS Compliant Standard
