Eaton, Series E51 Series Cable for Use with Sensor
- RS Stock No.:
- 245-927
- Mfr. Part No.:
- 135772 E51KF333
- Brand:
- Eaton
Subtotal (1 unit)*
£115.65
(exc. VAT)
£138.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.65 |
*price indicative
- RS Stock No.:
- 245-927
- Mfr. Part No.:
- 135772 E51KF333
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Application | Sensor | |
| Series | Series E51 | |
| Connector Type | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Application Sensor | ||
Series Series E51 | ||
Connector Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series E51 glass fibre duplex cable is designed to meet the rigorous demands of modern applications. Constructed with high-quality materials, it features a robust PVC enclosure that ensures durability and longevity. This product provides reliable connectivity and performance in various environments, making it an ideal choice for both industrial and commercial settings. With a focus on superior performance, this duplex cable supports a wide range of functionalities, catering to diverse user needs. Designed for easy integration, it offers seamless compatibility with existing setups, promoting efficiency and productivity.
The glass fibre duplex cable enhances signal quality and transmission efficiency
A compact design makes installation straightforward and space-efficient
The product withstands extreme temperatures, ensuring reliable operation
PVC enclosure provides robust protection against environmental factors
Compatible with multiple Eaton products for versatile application
Lightweight construction facilitates easier handling and installation
The product is engineered for long-lasting performance in demanding conditions
A compact design makes installation straightforward and space-efficient
The product withstands extreme temperatures, ensuring reliable operation
PVC enclosure provides robust protection against environmental factors
Compatible with multiple Eaton products for versatile application
Lightweight construction facilitates easier handling and installation
The product is engineered for long-lasting performance in demanding conditions
Related links
- Eaton, Series E51 Series Cable for Use with Sensor
- Eaton, Series E65 Series Reflector for Use with Sensor
- Eaton, Series E58 Series Support Bracket for Use with Sensor
- Eaton, Series E57 Series Standard Protective Cap for Use with Sensor
- Eaton, Series E57 Series M12 Protective Cap for Use with Sensor
- Eaton, Series E57 Series M18 Protective Cap for Use with Sensor
- Eaton CE, UL Standard
- Eaton RoHS Compliant Standard
