Eaton, Series E51 Series Cable for Use with Sensor
- RS Stock No.:
- 240-108
- Mfr. Part No.:
- 135775 E51KF3B3
- Brand:
- Eaton
Subtotal (1 unit)*
£133.50
(exc. VAT)
£160.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.50 |
*price indicative
- RS Stock No.:
- 240-108
- Mfr. Part No.:
- 135775 E51KF3B3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Application | Sensor | |
| Series | Series E51 | |
| Connector Type | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Application Sensor | ||
Series Series E51 | ||
Connector Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series E51 Glass Fiber Duplex Cable is meticulously designed for reliability and efficiency in connecting electrical systems. This high-performance accessory, crafted from durable PVC, offers a right-angled configuration that simplifies installation in tight spaces. Its robust construction ensures optimal operation under varying conditions, making it an essential component for applications that demand utmost precision and durability. The advanced design not only enhances connectivity but also optimises the overall performance of your electrical system, ensuring seamless functionality in industrial and commercial settings. With its ambient operating temperature range, the product guarantees consistent performance, regardless of environmental conditions. This accessory exemplifies Eaton's commitment to quality and innovation, making it a trusted choice for professionals who seek high-grade electrical solutions.
Designed for seamless integration into existing systems
Right-angled design allows for efficient space utilisation
Manufactured from high-quality PVC to ensure longevity
Suitable for applications requiring robust performance
Compatible with Eaton's Moeller series for easy upgrades
Optimised for a wide temperature range to ensure reliable operation
Enhances electrical connectivity without compromising safety
Right-angled design allows for efficient space utilisation
Manufactured from high-quality PVC to ensure longevity
Suitable for applications requiring robust performance
Compatible with Eaton's Moeller series for easy upgrades
Optimised for a wide temperature range to ensure reliable operation
Enhances electrical connectivity without compromising safety
Related links
- Eaton, Series E51 Series Cable for Use with Sensor
- Eaton, Series E65 Series Reflector for Use with Sensor
- Eaton, Series E58 Series Support Bracket for Use with Sensor
- Eaton, Series E57 Series Standard Protective Cap for Use with Sensor
- Eaton, Series E57 Series M12 Protective Cap for Use with Sensor
- Eaton, Series E57 Series M18 Protective Cap for Use with Sensor
- Eaton CE, UL Standard
- Eaton RoHS Compliant Standard
