Wurth Elektronik for 3 PCB Hole
- RS Stock No.:
- 205-2926
- Mfr. Part No.:
- 702919000
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 205-2926
- Mfr. Part No.:
- 702919000
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Height | 6 | |
| Chassis Hole Diameter | 2.5 | |
| PCB Hole Diameter | 3 | |
| PCB Thickness | 3 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Height 6 | ||
Chassis Hole Diameter 2.5 | ||
PCB Hole Diameter 3 | ||
PCB Thickness 3 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WA-SNSR self-retaining spacer is made from nylon material. The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available.
Length = 6mm
Colour = natural
Operating temperature = -30 °C and +85 °C
Colour = natural
Operating temperature = -30 °C and +85 °C

