Advance Tapes AT87 White Self Amalgamating Tape 50mm x 10m
- RS Stock No.:
- 511-4198
- Brand:
- Advance Tapes
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.48
(exc. VAT)
£23.38
(inc. VAT)
- RS Stock No.:
- 511-4198
- Brand:
- Advance Tapes
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
| Brand | Advance Tapes | |
| Backing Material | Polyisobutylene | |
| Width | 50mm | |
| Length | 10m | |
| Thickness | 0.5mm | |
| Colour | White | |
| Adhesion Strength | Non-adhesive | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | +100°C | |
| Breakdown Voltage | 8500V | |
| Minimum Operating Temperature | -30°C | |
| Model Number | AT87 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Backing Material Polyisobutylene | ||
Width 50mm | ||
Length 10m | ||
Thickness 0.5mm | ||
Colour White | ||
Adhesion Strength Non-adhesive | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature +100°C | ||
Breakdown Voltage 8500V | ||
Minimum Operating Temperature -30°C | ||
Model Number AT87 | ||
- COO (Country of Origin):
- GB