Siemens Microswitch - (2NO/2NC)
- RS Stock No.:
- 866-5526
- Mfr. Part No.:
- 3RV29011J
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-5526
- Mfr. Part No.:
- 3RV29011J
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Configuration | 2NO/2NC | |
| IP Rating | IP20 | |
| Maximum Current | 10A | |
| Series | 3RV | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Configuration 2NO/2NC | ||
IP Rating IP20 | ||
Maximum Current 10A | ||
Series 3RV | ||
Terminal Type Screw | ||
Maximum AC Voltage 690V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

