Idec Push Button - (4NO) 22mm Cutout Diameter 3 Positions
- RS Stock No.:
- 832-5859
- Mfr. Part No.:
- CW4S-33E40
- Brand:
- Idec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 832-5859
- Mfr. Part No.:
- CW4S-33E40
- Brand:
- Idec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Idec | |
Number of Positions | 3 | |
Contact Configuration | 4NO | |
Angle of Throw | 45° | |
Maximum Current | 10A | |
Series | IDEC CW | |
Cutout Diameter | 22mm | |
Terminal Type | Screw | |
Illuminated | No | |
Maximum AC Voltage | 240V | |
Maximum DC Voltage | 240V | |
Switch Actuation | Spring Return to Centre | |
Select all | ||
---|---|---|
Brand Idec | ||
Number of Positions 3 | ||
Contact Configuration 4NO | ||
Angle of Throw 45° | ||
Maximum Current 10A | ||
Series IDEC CW | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 240V | ||
Switch Actuation Spring Return to Centre | ||