Idec Key Push Button - (2NO/2NC) 22mm Cutout Diameter 3 Positions

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-8157
Mfr. Part No.:
CW1K-33DE22
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

3

Actuator Type

Key

Contact Configuration

2NO/2NC

Angle of Throw

45°

Maximum Current

10A

Series

IDEC CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

240V

Switch Actuation

Spring Return to Centre

Maximum DC Voltage

240V

Number of Keys

2

COO (Country of Origin):
JP