Idec Key Push Button - (4NO) 22mm Cutout Diameter 2 Positions

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-8135
Mfr. Part No.:
CW1K-2BE40
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

2

Actuator Type

Key

Contact Configuration

4NO

Angle of Throw

90°

Maximum Current

10A

Series

IDEC CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

240V

Switch Actuation

Spring Return from Right

Maximum DC Voltage

240V

Number of Keys

2

COO (Country of Origin):
JP