Idec Key Push Button - (1NO/1NC) 22mm Cutout Diameter 3 Positions
- RS Stock No.:
- 831-8132
- Mfr. Part No.:
- CW1K-31E11N3
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-8132
- Mfr. Part No.:
- CW1K-31E11N3
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Positions | 3 | |
| Actuator Type | Key | |
| Contact Configuration | 1NO/1NC | |
| Angle of Throw | 45° | |
| Maximum Current | 10A | |
| Series | IDEC CW | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Maximum AC Voltage | 240V | |
| Switch Actuation | Spring Return from Right | |
| Maximum DC Voltage | 240V | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Positions 3 | ||
Actuator Type Key | ||
Contact Configuration 1NO/1NC | ||
Angle of Throw 45° | ||
Maximum Current 10A | ||
Series IDEC CW | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Maximum AC Voltage 240V | ||
Switch Actuation Spring Return from Right | ||
Maximum DC Voltage 240V | ||
Number of Keys 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
