22mm Key Swtich 3 Pos. 2NO Ronis 455
- RS Stock No.:
- 815-3036
- Mfr. Part No.:
- XB7NG33
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-3036
- Mfr. Part No.:
- XB7NG33
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Actuator Type | Key | |
| Contact Configuration | 2NO | |
| Angle of Throw | 90° | |
| Maximum Current | 600mA | |
| Series | Harmony XB7 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Maximum AC Voltage | 240V | |
| Switch Actuation | Stay Put | |
| Maximum DC Voltage | 250V | |
| Number of Keys | 2 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Actuator Type Key | ||
Contact Configuration 2NO | ||
Angle of Throw 90° | ||
Maximum Current 600mA | ||
Series Harmony XB7 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Maximum AC Voltage 240V | ||
Switch Actuation Stay Put | ||
Maximum DC Voltage 250V | ||
Number of Keys 2 | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Selector Switches and Key Switches
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Ergonomic design, black colour
Easy to install
Standard handle or key operated
Complete unit
Robust, durable controls for industry and buildings
Easy to install
Standard handle or key operated
Complete unit
Robust, durable controls for industry and buildings
Schneider Electric XB7 Range


