Siemens 3 Position Knob, Latching, Spring Return Selector Switch Complete -

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
743-0108
Mfr. Part No.:
3SB3500-2GA21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Positions

3

Angle of Throw

50°

Non Compliant

COO (Country of Origin):
CZ

Selector Switches - Non-illuminated, 3 Position


The 3SB35 series of selector switches are available in either metal or plastic. The selector switches are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Illuminated
3 switch positions (I – O – II)
Momentary contact and/or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.