Eaton Toggle Selector Switch - 22.5mm Cutout Diameter, Illuminated 3 Positions

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-2280
Mfr. Part No.:
217439 M22S-WRLK3-*/*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Selector Switch Type

Selector Switch Head

Number of Positions

3

Actuator Type

Toggle

IP Rating

IP66

Cutout Diameter

22.5mm

Illuminated

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Eaton Moeller series M22 illuminated selector switch actuator that has thumb grip classical design and fitted with front ring. It has operating frequency is 2000 operations per hour and bezel material plastic.

Shock resistance
Round construction type lens