Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
- RS Stock No.:
- 276-2746
- Mfr. Part No.:
- ZB4BG07
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-2746
- Mfr. Part No.:
- ZB4BG07
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Actuator Type | Key | |
| Series | Harmony XB4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Black | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Actuator Type Key | ||
Series Harmony XB4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Schneider Electric Head for the key selector switch is designed with a 22 mm diameter, offering 3 position functionality with a spring return mechanism. With a net weight of 0.098 kg, this robust component demonstrates durability, withstanding mechanical stress through 1000000 cycles. It is engineered to resist high pressure washing, showcasing a remarkable pressure resistance of 7000000 Pa at 55 degree Celsius and a distance of 0.1 m.
Mercury free
RoHS complaint
IP66 and IP67 degree of protection
IP69 and IP69K degree of protection
RoHS complaint
IP66 and IP67 degree of protection
IP69 and IP69K degree of protection


