Yahata Neji Plain Flat Stainless Steel Tamper Proof Security Screw, M2 x 6mm
- RS Stock No.:
- 473-3962
- Mfr. Part No.:
- M2X6
- Brand:
- Yahata Neji
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-3962
- Mfr. Part No.:
- M2X6
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Length | 6mm | |
| Thread Size | M2 | |
| Head Shape | Flat | |
| Drive Type | Cross | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Length 6mm | ||
Thread Size M2 | ||
Head Shape Flat | ||
Drive Type Cross | ||
Material Stainless Steel | ||
Finish Plain | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
