Douwes International Plain Button Stainless Steel Tamper Proof Security Screw, M4 x 12mm
- RS Stock No.:
- 233-9833
- Mfr. Part No.:
- 17765
- Brand:
- Douwes International
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
£19.90
(exc. VAT)
£23.88
(inc. VAT)
- RS Stock No.:
- 233-9833
- Mfr. Part No.:
- 17765
- Brand:
- Douwes International
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Douwes International | |
| Length | 12mm | |
| Thread Size | M4 | |
| Head Shape | Button | |
| Drive Type | Pin Hex Recess | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Stainless Steel Type | A2 304 | |
| Select all | ||
|---|---|---|
Brand Douwes International | ||
Length 12mm | ||
Thread Size M4 | ||
Head Shape Button | ||
Drive Type Pin Hex Recess | ||
Material Stainless Steel | ||
Finish Plain | ||
Stainless Steel Type A2 304 | ||
