Bahco PVC Handle Secateurs

Subtotal (1 unit)*

£131.11

(exc. VAT)

£157.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.11

*price indicative

RS Stock No.:
324-718
Mfr. Part No.:
ATP-200-500
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Handle Material

PVC

Overall Length

5040 mm

Weight

2kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bahco Telescopic aluminum poles feature a soft PVC sleeve that provides an anti-slip grip, ensuring better comfort and control during use, especially when working at height.

Cam system available as spare part