Altech Neoprene Seal, 13.9mm ID, 20mm OD, 1.2mm

RS Stock No.:
900-3200
Mfr. Part No.:
8113302
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Inside Diameter

13.9mm

Outside Diameter

20mm

Seal Type

Rotary Shaft Seal

Thickness

1.2mm

Seal Material

Neoprene

COO (Country of Origin):
FR

Altech Neoprene Sealing Rings


A series of Altech Neoprene sealing rings which come in various sizes and thickness. Primarily available in a thickness of 1.2 mm, these seals can go up to 1.5 mm. All models are highly reliable and excellent quality.