SKF Rubber Metal Reinforced Rotary Shaft Seal, 20 mm ID, 40 mm OD

Subtotal (1 pack of 20 units)*

£113.49

(exc. VAT)

£136.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£113.49£5.675

*price indicative

RS Stock No.:
588-214
Mfr. Part No.:
20X40X7 HMS5 V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Rubber Metal Reinforced

Inside Diameter

20 mm

Outside Diameter

40 mm

Thickness

7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 6194, DIN 3760

COO (Country of Origin):
CN
The SKF Radial shaft seal with a rubber outside diameter and single sealing lip is designed for sealing oil or grease between rotating and stationary machine components or those in relative motion. It features an elastomer sealing lip and a garter spring that maintains the correct radial load, ensuring consistent contact with the shaft. The rubber outer surface enhances static sealing and allows for better adaptability in housings, making it suitable for various industrial sealing applications.

High pumping rate

With garter spring

Accommodate misalignment