SKF Metal-Cased with Sealant Coated Rotary Shaft Seal, 49.225 mm ID, 68.224 mm OD
- RS Stock No.:
- 588-205
- Mfr. Part No.:
- 19240
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£68.47
(exc. VAT)
£82.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £68.47 | £13.694 |
*price indicative
- RS Stock No.:
- 588-205
- Mfr. Part No.:
- 19240
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Metal-Cased with Sealant Coated | |
| Inside Diameter | 49.225mm | |
| Outside Diameter | 68.224mm | |
| Minimum Operating Temperature | -70°C | |
| Thickness | 9.53mm | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Metal-Cased with Sealant Coated | ||
Inside Diameter 49.225mm | ||
Outside Diameter 68.224mm | ||
Minimum Operating Temperature -70°C | ||
Thickness 9.53mm | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. Seals are designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. Most of the seals feature the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Related links
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 76.2 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 95.275 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 80.264 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 107.92 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 114.33 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 85.09 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 101.68 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 53.975 mm OD
