SKF NBR Seal, 63.398mm ID, 93.269mm OD, 7.69mm
- RS Stock No.:
- 588-142
- Mfr. Part No.:
- 25078
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
£83.55
(exc. VAT)
£100.26
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £83.55 | £41.775 |
*price indicative
- RS Stock No.:
- 588-142
- Mfr. Part No.:
- 25078
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 63.398mm | |
Outside Diameter | 93.269mm | |
Seal Type | Rotary Shaft Seal | |
Thickness | 7.69mm | |
Seal Material | NBR | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 63.398mm | ||
Outside Diameter 93.269mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7.69mm | ||
Seal Material NBR | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. Seals are designed with a single metal case. They have three conventional sealing lips made of nitrile rubber, which optimizes the sealing against the bore. Typical applications are grease lubricated agriculture machinery.
Maximize the exclusion of contamination
Accommodate low speed
Easy installation
Accommodate low speed
Easy installation