SKF FKM Seal, 16mm ID, 28mm OD, 7mm

Subtotal (1 pack of 20 units)*

£93.40

(exc. VAT)

£112.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£93.40£4.67

*price indicative

RS Stock No.:
587-495
Mfr. Part No.:
16X28X7 HMSA10 V
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

16mm

Outside Diameter

28mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

FKM

COO (Country of Origin):
CN
The SKF Radial shaft seal with a rubber outside diameter and a single sealing lip is designed for reliable sealing of oil or grease in applications involving rotating and stationary components or parts in relative motion. It features an elastomer sealing lip supported by a garter spring for consistent pressure against the shaft, ensuring effective sealing performance. The rubber-coated outer diameter enhances static sealing and vibration absorption, while a non-contacting auxiliary lip offers additional protection in polluted environments, making it suitable for demanding industrial conditions.

High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment

Related links