SKF Nitrile Rubber (NBR) Rotary Shaft Seal, 115 mm ID, 140 mm OD
- RS Stock No.:
- 587-218
- Mfr. Part No.:
- 115X140X12 CRW1 R
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£141.72
(exc. VAT)
£170.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.72 | £28.344 |
*price indicative
- RS Stock No.:
- 587-218
- Mfr. Part No.:
- 115X140X12 CRW1 R
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 115mm | |
| Outside Diameter | 140mm | |
| Minimum Operating Temperature | -40°C | |
| Thickness | 12mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 115mm | ||
Outside Diameter 140mm | ||
Minimum Operating Temperature -40°C | ||
Thickness 12mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. It is designed with a metal case, an SKF WAVE lip made of elastomer with higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. It features the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Durable construction enhances lifespan
Related links
- SKF Fluoroelastomer Rotary Shaft Seal 140 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 120 mm OD
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 130 mm OD
- SKF Nitrile Rubber (NBR) Seal 140 mm OD, 12 mm
- SKF Nitrile Rubber (NBR) Rotary Shaft Seal 140 mm OD
- SKF Metal-Cased with Sealant Coated Rotary Shaft Seal 170 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 130 mm OD
- SKF Fluoroelastomer Rotary Shaft Seal 110 mm OD
