Phoenix Contact Sealing Ring Perbunan, Kit Contents Ring

Subtotal (1 pack of 50 units)*

£21.45

(exc. VAT)

£25.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£21.45£0.429

*price indicative

RS Stock No.:
567-295
Mfr. Part No.:
3241190
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Perbunan

Type

Sealing Ring

Kit Contents

Ring

COO (Country of Origin):
DE

nRF9E5 Evaluation Kits


The nRF9E5 Evaluation Kit from Nordic Semiconductor will allow evaluation, prototyping and development of the nRF9E5 1 GHz RF Transceiver System on Chip (SoC). There are two development kits available the NRF9E5-EVKIT-433 (885-5842) which is for the 433MHz frequency band and the NRF9E5-EVKIT-868/915 (885-5845) which is for 868MHz/915MHz operation. Nordic’s standalone kits come supplied with two evaluation boards, two emulator boards as well as CD with Software Development Kit (SDK) along with the documentation.

PC software (Windows XP)
2 x evaluation boards with the nRF9E5
2 x EEPROM programmer and emulator boards
2 x male USB A/B cables
2 x 1/4 wave antennas
CD with software/documentation

The Phoenix Contact sealing ring, designed for M20 threads, is a critical component for ensuring robust and dependable sealing in various applications. Crafted from high-quality Perbunan, it effectively provides resistance against oil and creates a reliable barrier against water and dust. With its versatile usage in environments requiring stable sealing qualities, this product is tailored to meet stringent operational demands, making it an ideal choice for professionals seeking excellence in performance and durability. The ring conforms to high industry standards, underscoring its reliability in sustaining functions amidst challenging conditions.

Engineered for superior sealing integrity in diverse environments
Resistant to a wide range of oils, ensuring longevity and effectiveness
Designed to prevent water and dust ingress, enhancing performance reliability
Lightweight construction ensures ease of handling during installation
Optimised for ambient temperatures ranging from -20 °C to 120 °C
Complies with EU RoHS requirements, supporting eco-friendly initiatives
Manufactured in Germany, reflecting high standards of quality control