Phoenix Contact Sealing Ring Perbunan
- RS Stock No.:
- 558-233
- Mfr. Part No.:
- 3241200
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£103.55
(exc. VAT)
£124.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £103.55 | £4.142 |
*price indicative
- RS Stock No.:
- 558-233
- Mfr. Part No.:
- 3241200
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Material | Perbunan | |
Type | Sealing Ring | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Material Perbunan | ||
Type Sealing Ring | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sealing ring is a reliable component designed to ensure effective sealing in various applications. It is made from Perbunan (NBR), and offers excellent resistance to oil, water, and dust, with an operational temperature range of -20°C to 120°C.
Thread type PG36
Black colour
Internal diameter 44 mm
RoHS and REACH compliant
Black colour
Internal diameter 44 mm
RoHS and REACH compliant