Phoenix Contact Sealing Ring Perbunan

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
557-457
Mfr. Part No.:
3241198
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Perbunan

Type

Sealing Ring

COO (Country of Origin):
DE
The Phoenix Contact Sealing ring is a reliable component designed to ensure effective sealing in various applications. It is made from Perbunan (NBR), and offers excellent resistance to oil, water, and dust, with an operational temperature range of -20°C to 120°C.

Thread type PG21
Black colour
Internal diameter 26 mm
RoHS and REACH compliant