Phoenix Contact Sealing Ring Perbunan, Kit Contents Sealing Ring
- RS Stock No.:
- 518-800
- Mfr. Part No.:
- 3241196
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£24.92
(exc. VAT)
£29.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.92 | £0.498 |
*price indicative
- RS Stock No.:
- 518-800
- Mfr. Part No.:
- 3241196
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Perbunan | |
| Type | Sealing Ring | |
| Kit Contents | Sealing Ring | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Perbunan | ||
Type Sealing Ring | ||
Kit Contents Sealing Ring | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sealing ring is a reliable component designed to ensure effective sealing in various applications. It is made from Perbunan (NBR), and offers excellent resistance to oil, water, and dust, with an operational temperature range of -20°C to 120°C.
Thread type PG11
Black colour
Internal diameter 16 mm
RoHS and REACH compliant
Black colour
Internal diameter 16 mm
RoHS and REACH compliant
Related links
- Phoenix Contact Sealing Ring Perbunan, Kit Contents Sealing Ring
- Phoenix Contact Sealing Ring Perbunan, Kit Contents Ring
- Festo Sealing Ring Aluminium, Kit Contents Sealing Ring
- Phoenix Contact Sealing Ring Perbunan
- Festo Sealing Ring PEEK, Kit Contents 10
- Legris Captive Sealing Washer Zinc Plated Steel Plugs And Manifold
- RS PRO Imperial O-Ring Face Seal Kit Nitrile, Kit Contents 230 Pieces
- Parker O-Rings Kit Contents O-Rings And Seals
